BD46265G-TR

ROHM Semiconductor
755-BD46265G-TR

BD46265G-TR

Mfr.:

Description:
Supervisory Circuits RESET DETEC VOLT 2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:

3,000 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.721 $7.21
$0.553 $55.30
$0.437 $218.50
$0.36 $360.00
Full Reel (Order in multiples of 3000)
$0.305 $915.00
$0.277 $2,493.00
$0.275 $6,600.00
45,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
2.6 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
-
-
- 40 C
+ 105 C
1 %
BD46
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Development Kit: -
Operating Supply Current: -
Overvoltage Threshold: 2.626 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 750 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: -
Undervoltage Threshold: 2.574 V
Part # Aliases: BD46265G
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD45xxx and BD46xxx Voltage Detector ICs

ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85μA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.