BD33IA5MEFJ-ME2

ROHM Semiconductor Logo
755-BD33IA5MEFJ-ME2

BD33IA5MEFJ-ME2

Mfr.:

Description:
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,500

Stock:

2,500 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.89 $0.89
10 $0.801 $8.01
25 $0.76 $19.00
100 $0.625 $62.50
250 $0.584 $146.00
500 $0.516 $258.00
1,000 $0.407 $407.00
Full Reel (Order in multiples of 2500)
2,500 $0.371 $927.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
HTSOP-J-8
3.3 V
500 mA
1 Output
Positive
2.4 V
5.5 V
Fixed
- 40 C
+ 105 C
400 mV
AEC-Q100
BD33IA5MEFJ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 250 uA
Line Regulation: 25 mV
Load Regulation: 25 mV
Output Voltage Range: -
Pd - Power Dissipation: 2.11 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Regulator
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD33IA5MEFJ-M
Unit Weight: 0.001905 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Image Description
ROHM Semiconductor UDZVFHTE-175.6B Also Bought Image
Zener Diodes 200mW Pd Zener SOD-323FL