BD14210G-LATR

ROHM Semiconductor
755-BD14210G-LATR

BD14210G-LATR

Mfr.:

Description:
Current Sense Amplifiers

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,810

Stock:

5,810 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.903 $9.03
$0.704 $70.40
$0.582 $291.00
$0.478 $478.00
Full Reel (Order in multiples of 3000)
$0.406 $1,218.00
$0.395 $3,555.00
$0.386 $9,264.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Current Sense Amplifiers
1 Channel
1 uA
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SSOP-6
Reel
Cut Tape
Accuracy: 1 %
Brand: ROHM Semiconductor
Gain V/V: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: BD14210G-LA
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CAHTS:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

BD14210G-LA Current Sense Amplifier

ROHM Semiconductor BD14210G-LA Current Sense Amplifier features a wide common-mode voltage range from -0.2V to 26V and ±1% (max) gain accuracy. The matched gain resistor of the amplifier minimizes gain error and realizes low offset voltage. At the typical condition, the input bias current is 1µA (typ), and the gain error need not be adjusted. This BD14210G-LA current sense amplifier operates at a 2.7V to 5.5V supply voltage range and a -40°C to 125°C temperature range. The BD14210G-LA current sense amplifier is ideally used in industrial equipment, telecom equipment, and over-current detection.

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.

Image Description
Arduino AFX00002
PLC Controllers Opta WiFi
Nexperia PSMN1R8-80SSFJ
MOSFET MOS DISCRETES
TDK VLS5030EX-220M-D
Power Inductors - SMD 22uH 20% 100kHz 0.18Ohm 1.5A AEC-Q200
Texas Instruments DAC43204RTER
Digital to Analog Converters - DAC Four-channel, 8-bit, VOUT and IOUT smart DAC with I C, SPI and Hi-Z out during power off
ROHM Semiconductor GMR320HJBFA10L0
Current Sense Resistors - SMD AECQ
Renesas Electronics R5F1007EANA#20
16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 64K 24HWQFN -40/+85C
Texas Instruments INA2181A3IDSQR
Current Sense Amplifiers 26V, dual channel, bi-directional, 350kHz current sense amplifier 10-WSON -40 to 125
Monolithic Power Systems (MPS) EV175-S-00A
Power Management IC Development Tools Evaluation Board for MP175
Panasonic EEH-ZT1H101P
Aluminum Organic Polymer Capacitors 100UF 50V ESR=23
Swissbit SFSD008GL2AM1TO-E-5E-22P-STD
Memory Cards Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -25C to +85C