BD00GA5WEFJ-E2

ROHM Semiconductor
755-BD00GA5WEFJ-E2

BD00GA5WEFJ-E2

Mfr.:

Description:
LDO Voltage Regulators LDO REG 0.8V-7V 0.5A 8PIN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,834

Stock:

1,834 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.89 $0.89
$0.788 $7.88
$0.604 $60.40
$0.477 $238.50
$0.382 $382.00
Full Reel (Order in multiples of 2500)
$0.346 $865.00
$0.31 $3,100.00
$0.308 $7,700.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
HTSOP-J-8
1.5 V to 13 V
500 mA
1 Output
Positive
4.5 V
14 V
Adjustable
- 25 C
+ 85 C
600 mV
BD00GA5WEFJ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 900 uA
Line Regulation: 50 mV
Load Regulation: 1.5 %
Output Voltage Range: 1.5 V to 13 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD00GA5WEFJ
Unit Weight: 0.003527 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

Image Description
onsemi NC7SZ32P5X-F22057
Logic Gates TinyLogic UHS 2-Input OR Gate
Texas Instruments TPS629206DRLR
Switching Voltage Regulators 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
Bourns CRF1206-FZ-R050ELF
Current Sense Resistors - SMD ResMetalStrip 1206 R050 1% 1W TCR50
Nexperia XS3A1T3157GSH
Analog Switch ICs XS3A1T3157GS/SOT1202/X2SON6
Analog Devices Inc. LT3020EMS8#PBF
LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs
Harwin S0981-46R
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shld Can CrnrClp 0.2-.25MM Thick Can
Harwin S0951-46R
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip 0.20MM Thick Cans
onsemi NCV8163ASN330T1G
LDO Voltage Regulators LDO 250 MA 3.3V ULTRA-LOW NOISE
SEI Stackpole RMCF0603ZT0R00
Thick Film Resistors - SMD 0Ohms 0603 0.1W Jumper Std Power
Microchip MIC37112YM-TR
LDO Voltage Regulators