BAS21HYFHT116

ROHM Semiconductor
755-BAS21HYFHT116

BAS21HYFHT116

Mfr.:

Description:
Diodes - General Purpose, Power, Switching AUTO SWITCHING DIODE SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,479

Stock:

5,479 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.319 $3.19
$0.132 $13.20
$0.098 $98.00
Full Reel (Order in multiples of 3000)
$0.082 $246.00
$0.067 $603.00
$0.066 $1,584.00
$0.055 $2,475.00
$0.054 $5,346.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOT-23-3
250 V
10 A
200 mA
Single
50 ns
1.05 V
100 nA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Maximum Diode Capacitance: 2.5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Part # Aliases: BAS21HYFH
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Image Description
Analog Devices Inc. LTC7000ARMSE-1#PBF
Gate Drivers Fast 150V Protected Hi Side NMOS Static
Texas Instruments OPA1671IDBVR
Operational Amplifiers - Op Amps Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SOT-23 -40 to 125
KEMET C0402C102J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF C0G 0402 5% AEC-Q200
ROHM Semiconductor BAT54SHYFHT116
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT
Nexperia PXN4R7-30QLJ
MOSFET PXN4R7-30QL/SOT8002/MLPAK33
ROHM Semiconductor BZX84C13VLYFHT116
Zener Diodes ZENER DIODE
Texas Instruments TPS25200DRVR
Hot Swap Voltage Controllers 6.5V/2.8A eFuse w/ Overvtg Clamp
Diodes Incorporated AP2210N-5.0TRG1
LDO Voltage Regulators 300mA RF ULDO Reg 0.3A .25V 100uA 68dB
Diodes Incorporated BC847BLP-7
Bipolar Transistors - BJT 250mW 45V
Diodes Incorporated SBR2U60S1F-7
Schottky Diodes & Rectifiers Super Barrier Rectifier