BA83474YFV-CE2

ROHM Semiconductor
755-BA83474YFV-CE2

BA83474YFV-CE2

Mfr.:

Description:
High Speed Operational Amplifiers

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,983

Stock:

4,983 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$2.03 $20.30
$1.63 $163.00
$1.34 $670.00
$1.16 $1,160.00
Full Reel (Order in multiples of 2500)
$0.985 $2,462.50
25,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: High Speed Operational Amplifiers
RoHS:  Details
4 Channel
3 MHz
8.5 V/us
70 dB
30 mA
100 nA
10 mV
36 V
3 V
4.3 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-B14
Reel
Cut Tape
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 6 nA
Moisture Sensitive: Yes
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 2.4 V
Part # Aliases: BA83474YFV-C
This functionality requires JavaScript to be enabled.

High Speed Operational Amplifiers

ROHM High-Speed Operational Amplifiers product line includes high-speed operational amplifiers with dual circuits or quad circuits. These high-speed op-amps feature high gain-bandwidth characteristics (4MHz typical), high slew rates (10V/μs typical), and a wide operating voltage range of 3V to 36V (single power supply) or 1.5V to 18V (dual power supply).

Image Description
Texas Instruments TLV75201PDSQR
LDO Voltage Regulators 1-A, low-IQ, high-PSRR, adjustable, dual-channel low-dropout (LDO) voltage regulator 10-WSON -40 to 125
Panasonic ERA-3VEB1003V
Thin Film Resistors - SMD 0603 0.1% 100Kohm 25ppm SMD
ROHM Semiconductor BA83472YF-CE2
Operational Amplifiers - Op Amps AECQ
Nexperia 74AVC8T245PW,118
Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24
Murata GRM155R61A106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0402 X5R
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
Panasonic ERA-3ARB103V
Thin Film Resistors - SMD 0603 10Kohm 0.1% 10ppm AEC-Q200
Samsung Electro-Mechanics CL32A227MQVNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF +/-20% 6.3V X5 1210
Cinch Connectivity Solutions 142-0761-841
RF Connectors / Coaxial Connectors PCB JACK GOLD 50 OHM .062" EDGE MOUNT RN
Samtec FFSD-08-D-02.00-01-N
Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly