BA7812CP-E2

ROHM Semiconductor Logo
755-BA7812CP-E2

BA7812CP-E2

Mfr.:

Description:
Linear Voltage Regulators IC REG 14.5-27 VOUT 12V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 123

Stock:

123 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.26 $1.26
10 $1.13 $11.30
25 $1.08 $27.00
100 $0.881 $88.10
250 $0.823 $205.75
Full Reel (Order in multiples of 500)
500 $0.726 $363.00
1,000 $0.573 $573.00
Product Attribute Attribute Value
ROHM Semiconductor
Linear Voltage Regulators
RoHS:  Details
Through Hole
TO-220CP-3
1 Output
Positive
12 V
1 A
Fixed
14.5 V
27 V
- 40 C
+ 85 C
23 mV
8 mV
8 mA
BA78
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BA7812CP
Unit Weight: 0.142220 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
STMicroelectronics L7912CP Also Bought Image
Linear Voltage Regulators 12V 1.5A Negative
Nisshinbo Micro Devices NJM7812FA Also Bought Image
Linear Voltage Regulators 12V 1.5A 3 Terminal
STMicroelectronics L7915CP Also Bought Image
Linear Voltage Regulators 15V 1.5A Negative
Amphenol CL-60 Also Bought Image
Inrush Current Limiters 5A 10ohm Straight leads
ROHM Semiconductor BA7815CP-E2 Also Bought Image
Linear Voltage Regulators IC REG 17.5-30 VOUT 15V 1A
KEMET PFR5331J630J11L4BULK Also Bought Image
Film Capacitors 630volts 330pF 5% LS 5mm
Nichicon UKA1E220MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 22uF AEC-Q200
STMicroelectronics L7815CP Also Bought Image
Linear Voltage Regulators 15V 1.0A Positive
Vishay BZX85B24-TR Also Bought Image
Zener Diodes 24 Volt 1.3 Watt 2%
STMicroelectronics L7812CP Also Bought Image
Linear Voltage Regulators 12V 1.0A Positive