BA7808FP-E2

ROHM Semiconductor
755-BA7808FP-E2

BA7808FP-E2

Mfr.:

Description:
Linear Voltage Regulators STD REGULATOR POS 8V 1A TR

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 332

Stock:

332 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.19 $1.19
$1.01 $10.10
$0.773 $77.30
$0.684 $342.00
$0.54 $540.00
Full Reel (Order in multiples of 2000)
$0.503 $1,006.00
$0.478 $1,912.00
$0.46 $4,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  Details
SMD/SMT
TO-252-3
1 Output
Positive
8 V
1 A
Fixed
10.5 V
23 V
- 40 C
+ 85 C
19 mV
5 mV
8 mA
BA78
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Development Kit: -
Pd - Power Dissipation: 1 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Reference Voltage: -
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Part # Aliases: BA7808FP
Unit Weight: 0.011993 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
ROHM Semiconductor BA7805FP-E2
Linear Voltage Regulators STD REGULATOR POS 5V 1A TR
ROHM Semiconductor BA7809FP-E2
Linear Voltage Regulators STD REGULATOR POS 9V 1A TR
Analog Devices Inc. ADP151AUJZ-3.3-R7
Linear Voltage Regulators Ultra-Low Noise 200mA LDO
Bourns PEC11R-4215F-S0024
Encoders 15mm SHAFT w/SWITCH
Bourns PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Square 25turn
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Wurth Elektronik 9774030360R
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 4.4mmLx6mm
Texas Instruments SN74HC595NE4
Counter Shift Registers 8-Bit Shift Register
Infineon XMC1100T038F0064ABXUMA1
ARM Microcontrollers - MCU XMC1000
Nexperia HEF4069UBT,653
Inverters HEF4069UBT/SOT108/SO14