BA7806FP-E2

ROHM Semiconductor
755-BA7806FP-E2

BA7806FP-E2

Mfr.:

Description:
Linear Voltage Regulators STD REGULATOR POS 6V 1A TR

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 641

Stock:

641 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$1.06 $10.60
$0.844 $84.40
$0.732 $366.00
$0.563 $563.00
Full Reel (Order in multiples of 2000)
$0.519 $1,038.00
$0.508 $2,032.00
$0.499 $4,990.00
$0.494 $11,856.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  Details
SMD/SMT
TO-252-3
1 Output
Positive
6 V
1 A
Fixed
8.5 V
21 V
- 40 C
+ 85 C
16 mV
4 mV
8 mA
BA78
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BA7806FP
Unit Weight: 0.139332 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Vishay MAL214699904E3
Aluminum Electrolytic Capacitors - SMD 47uF 100V 20%
Bourns CRA2512-FZ-R020ELF
Current Sense Resistors - SMD 0.020ohms 1%
Murata GRM188C71C475KE21D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X7S
Diodes Incorporated SMAT70A-13-F
ESD Suppressors / TVS Diodes 400W 70V
Samsung Electro-Mechanics CL10B105KO8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 16 0603
Samsung Electro-Mechanics CL32A106KLULNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 35V X5R 3 1210
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%