BA4584FV-E2

ROHM Semiconductor
755-BA4584FV-E2

BA4584FV-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps OP Amp Quad GP 32V +/-16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 763

Stock:

763
Can Ship Immediately

On Order:

10,000
Expected 10-Nov-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$1.18 $11.80
$0.915 $91.50
$0.773 $386.50
$0.585 $585.00
Full Reel (Order in multiples of 2500)
$0.545 $1,362.50
$0.518 $2,590.00
$0.499 $4,990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SSOP-14
4 Channel
19 V, +/- 9.5 V
10 MHz
50 mA
5 V/us
3 mV
4 V, +/- 2 V
- 40 C
+ 85 C
500 nA
11 mA
No Shutdown
110 dB
5 nV/sqrt Hz
BA4584FV
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: -
3 dB Bandwidth: -
Amplifier Type: Low Noise
Brand: ROHM Semiconductor
Development Kit: -
Gain Error: -
Gain V/V: -
In - Input Noise Current Density: -
Input Type: -
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 2 V
Output Type: -
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: -
THD plus Noise: 0.0005 %
Topology: -
Vcm - Common Mode Voltage: 13.5 V
Part # Aliases: BA4584FV
Unit Weight: 0.029041 oz
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Standard Operational Amplifiers

ROHM Standard Operational Amplifiers are designed to meet virtually any need, ranging from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs featuring a variety of features, including low noise, low saturation, low current consumption, and input/output full swing. These devices offer high-gain, low power consumption, and a wide operating voltage range of 3V to 36V (single power supply).

Image Description
Vishay MAL217256471E3
Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 10x12mm AEC-Q200 4000h 105C
Texas Instruments LM5157RTER
Switching Voltage Regulators 6A/4A, 50-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectrum
Chemi-Con EGXA451VSN221MR30L
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 450V
Wurth Elektronik 7447706062
Power Inductors - SMD WE-PD 6.2uH 7A DCR=15mOhms AEC-Q200
ROHM Semiconductor 2SAR375P5T100R
Bipolar Transistors - BJT PNP -1.5A-120V L. Freq Amplifier
Microchip MCP3564T-E/NC
Analog to Digital Converters - ADC 24-bit delta-sigma ADC, Quad channel, 3V
Microchip MIC920YC5-TR
Operational Amplifiers - Op Amps Op Amp 3000V/us, 550uA, 80MHz
Analog Devices Inc. ADG1219BRJZ-REEL7
Analog Switch ICs Low C, Low Qinj, +/-15 V/+12 SPDT iCMOS
Texas Instruments LM4050CIM3-5.0/NOPB
Voltage References Prec MicroPwr Shunt Vtg Ref
onsemi ES3J
Rectifiers SDT