BA33BC0FP-E2

ROHM Semiconductor Logo
755-BA33BC0FP-E2

BA33BC0FP-E2

Mfr.:

Description:
LDO Voltage Regulators IC LDO 1A 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,422

Stock:

5,422
Can Ship Immediately

On Order:

10,000

Factory Lead-Time:

99
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.19 $1.19
10 $1.07 $10.70
25 $1.02 $25.50
100 $0.834 $83.40
250 $0.78 $195.00
500 $0.689 $344.50
1,000 $0.544 $544.00
Full Reel (Order in multiples of 2000)
2,000 $0.495 $990.00
4,000 $0.478 $1,912.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
TO-252-3
3.3 V
1 A
1 Output
Positive
4.3 V
16 V
Fixed
- 40 C
+ 105 C
BA33BC0FP
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 500 mV
Height: 2.3 mm
Length: 6.5 mm
Line Regulation: 35 mV
Load Regulation: 75 mV
Pd - Power Dissipation: 1.2 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.28 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Width: 5.5 mm
Part # Aliases: BA33BC0FP
Unit Weight: 0.139332 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

Image Description
TDK C3216X7R1H106K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 10uF 10% X7R SOFT TERM
Lantronix XP1001000-05R Also Bought Image
Networking Modules XPort XE Ext. Temp. without Encryption
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
ROHM Semiconductor BA50BC0FP-E2 Also Bought Image
LDO Voltage Regulators IC LDO 1A 5V
STMicroelectronics LD39150DT33-R Also Bought Image
LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop
TDK ACM4520V-142-2P-T00 Also Bought Image
Common Mode Chokes / Filters 50V 1.0A 0.08ohms AEC-Q200
KOA Speer TLR3APDTE10L0F50 Also Bought Image
Current Sense Resistors - SMD 3W 10 mOhm 1% 50ppm
Bourns CR0603-JW-103ELF Also Bought Image
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WATT
KOA Speer RK73B2ETTD202J Also Bought Image
Thick Film Resistors - SMD 1/2W 2Kohms 5%