BA033CC0FP-E2

Images are for reference only
See Product Specifications
See Product Specifications
755-BA033CC0FP-E2
BA033CC0FP-E2
BA033CC0FP-E2
Mfr.:
ROHM Semiconductor
Description:
LDO Voltage Regulators REG 1A 3.3V
LDO Voltage Regulators REG 1A 3.3V
Datasheet:
In Stock: 248
-
Stock:
-
248Can Ship Immediately
-
On Order:
-
6,000Expected 15-Dec-236,000Expected 18-Dec-23
-
Factory Lead-Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.35 | $1.35 | |
$1.15 | $11.50 | |
$0.878 | $87.80 | |
$0.791 | $395.50 | |
$0.735 | $735.00 | |
Full Reel (Order in multiples of 2000) | ||
$0.571 | $1,142.00 | |
$0.517 | $2,068.00 | |
$0.503 | $5,030.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- USHTS:
- 8542390001
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- JPHTS:
- 8542390990
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99