2SCR512P5T100

ROHM Semiconductor
755-2SCR512P5T100

2SCR512P5T100

Mfr.:

Description:
Bipolar Transistors - BJT NPN 30V Vceo 2A Ic MPT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 973

Stock:

973 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.366 $3.66
$0.273 $27.30
$0.215 $107.50
Full Reel (Order in multiples of 1000)
$0.165 $165.00
$0.151 $302.00
$0.141 $705.00
$0.133 $1,330.00
$0.128 $3,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-89-3
NPN
Single
30 V
30 V
6 V
200 mV
2 A
500 mW
320 MHz
-
+ 150 C
2SxR
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 2 A
DC Collector/Base Gain hfe Min: 200 at 100 mA, 2 V
DC Current Gain hFE Max: 500 at 100 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: Si
Part # Aliases: 2SCR512P5
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

2Sx Bipolar Junction Transistors

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

Image Description
ams OSRAM PLPT9 450LB_E
Laser Diodes Blue Laser Diode
Texas Instruments TMCS1101A3BQDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Toshiba TCD2919BFG(Z,T,C)
Image Sensors CCD Linear Image Sensor- Color & B/W - 10680x4
ams OSRAM SPL UL90AT03
Laser Diodes TO56
Qorvo DWM3000TR13
RF Modules UWB XCVR Module
MaxLinear SPX2941T5-L/TR
LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR
Microchip MIC920YC5-TR
Operational Amplifiers - Op Amps Op Amp 3000V/us, 550uA, 80MHz
Vishay B340A-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics HSP061-4M10
ESD Suppressors / TVS Diodes 4line ESD protection 8.7 Ghz 0.3pF 70nA
Bourns SMCJ300CA
ESD Suppressors / TVS Diodes 300volts 1uA 3.1 Amps Bi-Dir