2SB1590KT146Q

ROHM Semiconductor
755-2SB1590KT146Q

2SB1590KT146Q

Mfr.:

Description:
Bipolar Transistors - BJT DVR PNP 15V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 318

Stock:

318 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.428 $4.28
$0.32 $32.00
$0.252 $126.00
$0.194 $194.00
Full Reel (Order in multiples of 3000)
$0.165 $495.00
$0.154 $1,386.00
$0.145 $3,480.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SC-59-3
PNP
Single
15 V
15 V
6 V
300 mV
1 A
200 mW
200 MHz
-
+ 150 C
2SB1590K
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: - 1 A
DC Collector/Base Gain hfe Min: 120
DC Current Gain hFE Max: 120 at 500 mA, 2 V
Height: 1.1 mm
Length: 2.9 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.6 mm
Unit Weight: 0.000282 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

2Sx Bipolar Junction Transistors

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

Image Description
KEMET C0805W472KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200Vo 10pF C0G 0805 5% AEC-Q200
Nexperia BUK9K35-60RAX
MOSFET BUK9K35-60RA/SOT1205/LFPAK56D
Nexperia PSMP061-60YEX
MOSFET PSMP061-60YE/SOT669/LFPAK
TDK C7563X7S1C107M280LE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 3025 16V 100uF X7S 20% T: 2.8mm
Analog Devices Inc. MAX4372TEUK+T
Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Texas Instruments SN74LVC1G58DRLR
Logic Gates Cnfgrble Mult Function Gate
Omron G6AK-234P-ST-US-DC5
Low Signal Relays - PCB DUAL COIL DPDT 5V
Hirose Electric A3C-50DA-2DSA(71)
Headers & Wire Housings 50P DR STRT RECPT 3MM LEAD LENGTH
KOA Speer SR732HTTE7R15F
Current Sense Resistors - SMD 7.15ohms 1% 100PPM
Panasonic ETQ-P4M4R7KVK
Power Inductors - SMD PCC Lo Pro 4.7uH 8.5x8x4mm,AEC-Q200