1SS400CMT2R

ROHM Semiconductor Logo
755-1SS400CMT2R

1SS400CMT2R

Mfr.:

Description:
Diodes - General Purpose, Power, Switching High Speed Switching Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200,056

Stock:

200,056 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.177 $1.77
100 $0.094 $9.40
500 $0.062 $31.00
1,000 $0.038 $38.00
2,500 $0.033 $82.50
Full Reel (Order in multiples of 8000)
8,000 $0.03 $240.00
24,000 $0.028 $672.00
48,000 $0.026 $1,248.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-923-2
90 V
500 mA
100 mA
Single
4 ns
1.2 V
100 nA
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Maximum Diode Capacitance: 3 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000448 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

Image Description
Murata GRM188R60J226MEA0D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Panasonic ERB-RD1R25X Also Bought Image
Surface Mount Fuses 1.25A 0402 micro
Murata GRM155R61H105ME05D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
KYOCERA AVX 04026D106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0402 20%
Panasonic ERB-RE5R00V Also Bought Image
Surface Mount Fuses 5A 0603 micro chip
Murata GRM155R71E104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 10% 0402
Murata GRM188R71E474KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 25V 10% 0603
Diodes Incorporated BAV16S92-7 Also Bought Image
Diodes - General Purpose, Power, Switching 100V 75Vrrm 53Vr 200mA Fast Switch
ROHM Semiconductor PDZVTR5.6A Also Bought Image
Zener Diodes 1000mW Pd SOD-128 PMDTM 5.6Vz(V) Min