SF2294E

RFMi
198-SF2294E

SF2294E

Mfr.:

Description:
Signal Conditioning FILTER, SAW, 922.5 MHZ, 6SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,109

Stock:

1,109 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.52 $15.20
$1.35 $33.75
$1.22 $122.00
$1.10 $275.00
Full Reel (Order in multiples of 500)
$0.929 $464.50
$0.782 $782.00
$0.709 $1,772.50
$0.675 $3,375.00
Product Attribute Attribute Value
RFMi
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
922.5 MHz
920 MHz to 925 MHz
5 V
5 MHz
50 Ohms
SMD/SMT
SM-3030-6
- 45 C
+ 125 C
SF
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 2.7 dB
Mounting: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Unit Weight: 0.001437 oz

USHTS:
8541600060
CAHTS:
8541600020
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Image Description
Mini-Circuits PMA3-453+
RF Amplifier MONOLITHIC AMPL/PMA
Mini-Circuits ADE-2ASK+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Global Connector Technology (GCT) USB4151-GF-C
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Mini-Circuits SYM-30DLHW+
RF Mixer DBL BAL MIX / SURF MT / RoHS
KYOCERA AVX KC2520Z10.0000C15XXK
Standard Clock Oscillators Clock Oscillator,2.5x2.0x0.8mm size, CMOS, 10.000MHz, 1.8, 2.5, 3.3V Compatible, +/-30ppm (-40 - +105C)
RFMi RF3607D
Signal Conditioning CRF,SM,402-407 MHz
KEMET ALS70A912MF250
Aluminum Electrolytic Capacitors - Screw Terminal 250V 9100uF 20% 19000Hrs
Murata GRM188D71A106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0603 X7T
Murata LQH5BPN4R7NT0L
Power Inductors - SMD 4.7 UH 30%
TRACO Power TSM 0505D
Isolated DC/DC Converters - SMD Product Type: DC/DC; Package Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5; Output 3 (Vdc): N/A