RSD-0512-R

RECOM Power
919-RSD-0512-R

RSD-0512-R

Mfr.:

Description:
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-12Vout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - SMD
RoHS:  Details
SMD/SMT
2 Output
1 W
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
1 kV
15.24 mm
8.15 mm
7.3 mm
Isolated
RSD
Brand: RECOM Power
Input Voltage: 4.5 V to 5.5 V
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converter
Unit Weight: 0.077603 oz

USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99