RS3-1205S/H3

RECOM Power
919-RS3-1205S/H3

RS3-1205S/H3

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.54 $20.54
$20.39 $101.95
$20.23 $202.30
$19.91 $438.02
$18.96 $834.24
$17.38 $1,911.80
$17.06 $4,503.84
$16.85 $8,526.10
1,012 Quote
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
3 W
9 V
18 V
5 V
600 mA
3 kV
- 40 C
+ 71 C
SIP-8
21.8 mm
9.2 mm
11.1 mm
Industrial
Isolated
RS3-S_D(Z)
Brand: RECOM Power
Input Voltage: 9 V to 18 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: 10011980
Unit Weight: 0.165788 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
XP Power IZB0312S05
Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
Epson SG-210STF 16.0000ML5
Standard Clock Oscillators 16MHz 50ppm Crystal Oscillator SPXO
Amphenol B3221B7L111260E100
Board to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 60P W/MYLAR
RECOM RS3E-1205S/H3
Isolated DC/DC Converters - Through Hole 3W 9-18Vin 5Vout 600mA SIP8
Bourns SMBJ8.5CA-Q
ESD Suppressors / TVS Diodes M 8.5V 600W BIDIR SMB AECQ
Vishay BAT54W-HG3-08
Schottky Diodes & Rectifiers 30V Zener SKY DIODE SOD-123
Omron G3VM-61AR1
Solid State Relays - PCB Mount High power, 3.0-A switching with a 60-V load voltage, DIP4 package. Low 45 mO ON Resistance.
Littelfuse SLD6S36A
ESD Suppressors / TVS Diodes TVS 4.5KW UN
Panasonic ERJ-H3EF2001V
Thick Film Resistors - SMD 0603 2KOhm 1% AEC-Q200
KEMET C0603C221G3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0603 2%