RS12-2405SZ

RECOM Power Logo
919-RS12-2405SZ

RS12-2405SZ

Mfr.:

Description:
Isolated DC/DC Converters 12W 9-36Vin 05Vout 2.4A SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

660
Expected 06-Jan-23

Factory Lead-Time:

59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $33.94 $33.94
10 $33.68 $336.80
22 $33.15 $729.30
44 $31.57 $1,389.08
110 $28.94 $3,183.40
264 $28.41 $7,500.24
506 Quote
Product Attribute Attribute Value
RECOM
Isolated DC/DC Converters
RoHS:  Details
Through Hole
1 Output
12 W
9 V
36 V
5 V
2.4 A
3 kV
- 40 C
+ 75 C
SIP-8
21.8 mm
12.1 mm
19.6 mm
Industrial
Isolated
RS12-Z
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converter
Part # Aliases: 10019779
Unit Weight: 0.299829 oz
USHTS:
8504409580
CNHTS:
8504401400
TARIC:
8504409020
ECCN:
EAR99

RS12-Z DC/DC Converters

RECOM Power RS12-Z DC/DC Converters feature a high power density, 4:1 input voltage, and 3W to 12W output power. These converters use planar transformer technology that offers regulated DC output with 3kVDC isolation and a wide operating temperature range of -40°C to +75°C. RS12-Z DC/DC converters are pin-compatible with RS3 and RS6 series for easy power upgrade from 3W or 6W to 12W. RECOM Power RS12-Z DC/DC Converters are ideal for battery power equipment, space constrained circuits, and high power density applications.

Image Description
Vishay MCS0402MD4993BE000 Also Bought Image
Thin Film Resistors - SMD .1W 499Kohms .1% 0402 25ppm
KEMET C1210C104K5HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8R 1210 10% AEC-Q200
Vishay RCC12061K00JNEA Also Bought Image
Thick Film Resistors - SMD 1 Kohms 5% 200ppm
RECOM RS3E-1205S/H3 Also Bought Image
Isolated DC/DC Converters 3W 9-18Vin 5Vout 600mA SIP8
CUI Inc. PQQ10W-Q24-S5-S Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 10 W, 9~36 Vdc input, 5 Vdc, 2 A, single regulated output, SIP
Analog Devices Inc. LTC4372IMS8#TRPBF Also Bought Image
Power Management Specialized - PMIC Low Icc Ideal Diode Controller w/SHDN
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Wurth Elektronik 74650074R Also Bought Image
Terminals WP-THRBU THR Bush M4 3mm
Vishay CRCW0603475RFKEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 475ohms 1%