ROE-0505S

RECOM Power
919-ROE-0505S

ROE-0505S

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1W 5Vin 5VOUT DC/DC CONVERTER SIP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,843

Stock:

20,843 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.32 $3.32
$3.28 $16.40
$3.23 $32.30
$3.14 $78.50
$3.04 $127.68
$2.94 $246.96
$2.85 $718.20
$2.66 $1,340.64
$2.56 $2,580.48
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
1 W
4.5 V
5.5 V
5 V
200 mA
1 kV
- 40 C
+ 85 C
SIP-4
11.5 mm
6 mm
10 mm
Industrial
Isolated
ROE
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; REACH; RoHS; UL
Efficiency: 79%
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: 10016268
Unit Weight: 0.049384 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

ROE/RBE/REE 1W Single-Output DC/DC Converters

RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters are low-cost unregulated devices available in three form factors: ROE in a SIP4 package, REE in a SIP7 package, and RBE with two alternative pinning options. The converters feature  5VDC input and output, a current output range of 66mA to 200mA, and an operating temperature range of -40°C to +85°C with a typical efficiency of up to 80%. These converters are ideal for use in general-purpose power isolation and voltage matching applications.

ROE Watt SIP4 Single Output DC/DC Converters

RECOM Power ROE Watt SIP4 Single Output Unregulated DC/DC Converters are designed for use in general purpose power isolation and voltage matching applications, and are viable under a full industrial operating temperature range of -40°C to +85°C without derating.

Image Description
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
Wurth Elektronik 434133025816
Tactile Switches WS-TASV SMT 2.5mm 160g 50mA 16V Black
Panasonic ERJ-PA3F1002V
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200
Panasonic ERJ-PA3F10R0V
Thick Film Resistors - SMD 0603 10ohm 1% Anti-Surge AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
TE Connectivity 1-338068-0
Headers & Wire Housings FOB 10P TOP ENTRY W/LATCH
Wurth Elektronik 615004144021
Modular Connectors / Ethernet Connectors WR-COM Mod Jack Feml 4P4C Vertical W/Ears