RM-0505S

RECOM Power
919-RM-0505S

RM-0505S

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,576

Stock:

1,576 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.74 $6.74
$6.66 $33.30
$6.57 $65.70
$6.38 $159.50
$6.18 $259.56
$5.98 $502.32
$5.79 $1,459.08
$5.40 $2,721.60
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
1 Output
250 mW
4.5 V
5.5 V
5 V
50 mA
1 kV
- 40 C
+ 85 C
SIP-4
11.5 mm
6 mm
10 mm
Industrial
Isolated
RM
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; REACH; RoHS; UL
Efficiency: 72%
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: 10000534
Unit Weight: 0.049384 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Texas Instruments ISO6721BQDRQ1
Digital Isolators Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Analog Devices Inc. ADP7118AUJZ-3.3-R7
LDO Voltage Regulators 20V 200mA LDO 3.3Vo
HARTING 09031646921
DIN 41612 Connectors 64P 2A MALE R/A SLDR
Analog Devices Inc. MAX13487EESA+
RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control
PUI Audio AI-1223-TWT-5V-R
Piezo Buzzers & Audio Indicators 5V 85dBA 2300Hz
Amphenol RJHSE-3380
Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP
TE Connectivity 0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Vishay CRCW0805120RFKEA
Thick Film Resistors - SMD 1/8watt 120ohms 1% 100ppm
Littelfuse V12ZA2P
Varistors 6 VAC 1.2J 30V-CL 250A-PK