See an Error?

REC3-2412SRWZ/H2/A

RECOM Power Logo
919-3-2412SRWZH2A

REC3-2412SRWZ/H2/A

Mfr.:

Description:
Isolated DC/DC Converters 3W DC/DC 2kV REG 4:1 9-36Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

14
Expected 23-May-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.20 $23.20
5 $23.03 $115.15
10 $22.85 $228.50
30 $22.49 $674.70
60 $21.41 $1,284.60
105 $19.63 $2,061.15
255 $19.27 $4,913.85
510 $19.03 $9,705.30
1,005 Quote
Product Attribute Attribute Value
RECOM
Isolated DC/DC Converters
RoHS:  Details
Through Hole
1 Output
3 W
9 V
36 V
12 V
250 mA
2 kV
- 40 C
+ 80 C
DIP-24
32 mm
20.3 mm
10.2 mm
Industrial
Isolated
REC3-S_DRW(Z)
Brand: RECOM Power
Input Voltage: 9 V to 36 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: 10004042
Unit Weight: 0.458562 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99
Image Description
ROHM Semiconductor RB715FM-40T106 Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Wurth Elektronik 61300611121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
Texas Instruments REG1117-5 Also Bought Image
LDO Voltage Regulators 800mA & 1A LDO
ROHM Semiconductor DTC143EKAT146 Also Bought Image
Bipolar Transistors - Pre-Biased DIGIT NPN 50V 100MA
onsemi 1N458ATR Also Bought Image
Diodes - General Purpose, Power, Switching High Conductance Low Leakage
RECOM REC3-2405SRWZ/H6/A Also Bought Image
Isolated DC/DC Converters 3W DC/DC 6kV REG 4:1 9-36Vin 5Vout
Kamaya RMC1/16JPTP Also Bought Image
Thick Film Resistors - SMD 0603 JUMP
TXC Corporation AU-24.000MBE-T Also Bought Image
Standard Clock Oscillators 24.000MHz 3.3Volt 50ppm -40C to 85C