RBB10-2.0-CT

RECOM Power
919-RBB10-2.0-CT

RBB10-2.0-CT

Mfr.:

Description:
Non-Isolated DC/DC Converters 2.3-5.5Vin 05Vout 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.16 $11.16
$11.08 $55.40
$11.06 $110.60
$10.70 $642.00
$9.67 $1,160.40
$9.49 $2,562.30
$9.32 $4,753.20
Product Attribute Attribute Value
RECOM
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
SMD/SMT
Non-Isolated / POL
1 Output
10 W
2.3 V
5.5 V
5 V
4 A
-
-
- 40 C
+ 100 C
12.2 mm
12.2 mm
3.75 mm
Brand: RECOM Power
Compliance: REACH; RoHS
Efficiency: 96%
Industry: Industrial
Package / Case: LGA-25
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Series: RBB10
Factory Pack Quantity: 30
Subcategory: DC-DC Converter
Part # Aliases: 10019558
Unit Weight: 0.038801 oz
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RBB10-2.0 Single Output DC/DC Converter

RECOM RBB10-2.0 2A Single Output DC/DC Converter is a 4A non-isolated buck/boost regulator power module. This converter operates on input voltage that can be higher, lower, or same as the output voltage. The RBB10-2.0 converter provides smooth buck to boost mode transition without any interruption to the output. This converter incorporates a compact Distributed-power Open Standards Alliance (DOSA)-compatible footprint module. The DOSA compatible module provides 95% efficiency and operates at full load in ambient temperatures as high as 85°C without forced air cooling. The RBB10-2.0 converter comes in a package with 6-sided shielding for optimal Electromagnetic Compatibility (EMC) performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<->5V converters, and supercapacitor or Li-Ion battery regulators. 

Image Description
u-blox MAX-M10S-00B
GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel
KOA Speer HV731JRTTD2004F
Thick Film Resistors - SMD 0603 0.1W 2 Mohm 1%
Hirose Electric KW30-2830PCFA(800)
Headers & Wire Housings KW30 Series Contact 30-28 AWG
Hirose Electric KW30-2S-2V(800)
Headers & Wire Housings 1mm, Header, Single Row, 2 Pos, Center Lock Connector, KW30 Series
Hirose Electric KW30-15P-1C(800)
Headers & Wire Housings 1mm, Socket, Single Row, 15 Pos, Center Lock Connector, KW30 Series
Hirose Electric KW30-15S-1H(800)
Headers & Wire Housings 1mm, Header, Single Row, 15 Pos, Center Lock Connector, KW30 Series
TDK C2012X7R1H475K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R
Samtec TSW-104-07-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Littelfuse 1812L200THPR
Resettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN
YAGEO RT0603FRE071KL
Thin Film Resistors - SMD 1K ohm 1% 1/10W