RB-3.324D

RECOM Power
919-RB-3.324D

RB-3.324D

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-24Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.86 $7.86
$7.75 $38.75
$7.63 $76.30
$7.25 $181.25
$7.03 $351.50
$6.81 $681.00
$6.59 $1,647.50
$6.15 $3,075.00
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
1 W
2.97 V
3.63 V
24 V
21 mA
- 24 V
21 mA
1 kV
- 40 C
+ 85 C
SIP-7
19.6 mm
6 mm
10.2 mm
Industrial
Isolated
RB
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; REACH; RoHS; UL
Efficiency: 84%
Input Voltage: 2.97 V to 3.63 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: 10005315
Unit Weight: 0.077603 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
KEMET C0603C184J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.18uF X7R 0603 5%
Weidmuller 1610100000
Terminal Block Tools & Accessories BL 3.5 CODING KEY
Analog Devices Inc. AD5160BRJZ10-RL7
Digital Potentiometer ICs 8-Bit SPI DigiPOT
Texas Instruments SN65HVD230DR
CAN Interface IC STANDBY MODE
Samsung Electro-Mechanics CL32B106KMVNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 63V X7R 3 1210
Analog Devices Inc. LT1963AEST-2.5#TRPBF
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Samtec MEC1-120-02-F-D-EM2
Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical
Texas Instruments TLV172IDCKT
Operational Amplifiers - Op Amps 1-Channel, 10-MHz, 36V, high slew-rate, low-noise, RRO, op amp for cost-sensitive systems 5-SC70 -40 to 125
Bourns SRR7032-101M
Power Inductors - SMD 100uH 20% SMD 7032
KEMET EDK106M063A9GAA
Aluminum Electrolytic Capacitors - SMD 63V 10uF 20%