RB-0505D

RECOM Power
919-RB-0505D

RB-0505D

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.59 $6.59
$6.49 $64.90
$5.69 $142.25
$5.64 $1,410.00
$5.34 $2,670.00
2,500 Quote
Product Attribute Attribute Value
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
2 Output
1 W
5 V
100 mA
- 5 V
100 mA
1 kV
- 40 C
+ 85 C
SIP-7
19.6 mm
6 mm
10.2 mm
Industrial
Isolated
RB
Brand: RECOM Power
Input Voltage: 4.5 V to 5.5 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Tradename: Econoline
Part # Aliases: A0505S-1WR3 10000106
Unit Weight: 0.077603 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Switchcraft RAVHD19ETR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Vrt Mnt Extra RF/EMI
Murata GCM31CM8EG106KE08L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 1206 X8M AEC-Q200
KEMET C4AQNBW5200M3LJ
Film Capacitors 1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
Toshiba 74HC273D
Buffers & Line Drivers CMOS LOGIC IC SERIES SOIC14
Texas Instruments ISO1500DBQ
RS-422/RS-485 Interface IC 1-Mbps, half-duplex, 3-kVrms ultra-small isolated RS-485 & RS-422 transceiver 16-SSOP -40 to 125
Renesas Electronics ICL7660AIBAZA
Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR IND
Samsung Electro-Mechanics CL21A226KPCLRNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 10V X5R 2 0805
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Wurth Elektronik 693071010811
Memory Card Connectors WR-CRD SD Micro Card 8Pin Push & Push
Broadcom Limited HCPL-2611-000E
High Speed Optocouplers 10MBd 1Ch 5mA