See an Error?

RAC01-05SC

RECOM Power
919-RAC01-05SC

RAC01-05SC

Mfr.:

Description:
AC/DC Power Modules CONV AC/DC 1W 80-264VIN 05VOUT

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 285

Stock:

285 Can Ship Immediately
Quantities greater than 285 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.17 $14.17
$14.16 $311.52
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
Infineon BSS123N H6433
MOSFET N-Ch 100V 190mA SOT-23-3
Bourns 3269W-1-103LF
Trimmer Resistors - SMD 1/4" 10Kohms 10% Vertical Adjust
Bourns PV37W103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6mm Square 12turn
Wurth Elektronik 691311500103
Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Vertical
Wurth Elektronik 691351500003
Pluggable Terminal Blocks WR-TBL 300VAC 20A 3P Right Angle
Bourns SMBJ300CA
ESD Suppressors / TVS Diodes 300volts 1uA 1.3 Amps Bi-Dir
Panasonic ERJ-P08F1502V
Thick Film Resistors - SMD 1206 15Kohms 0.66W 1% AEC-Q200
TT Electronics 72PTR20KLF
Trimmer Resistors - Through Hole 1/2W 20K Ohms 10% SINGLE TURN
Texas Instruments TLC3702CDR
Analog Comparators Dual Voltage
RECOM RAC01-05SGA
AC/DC Power Modules 1W 85-264Vin 5Vout 200mA