R12P212S

RECOM Power Logo
919-R12P212S

R12P212S

Mfr.:

Description:
Isolated DC/DC Converters 2W DC/DC 5.2kV UNREG 12Vin 12Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 02-Sep-22

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.06 $14.06
10 $13.96 $139.60
25 $13.74 $343.50
50 $13.31 $665.50
100 $12.02 $1,202.00
250 $11.81 $2,952.50
500 $11.59 $5,795.00
1,000 $11.16 $11,160.00
2,500 Quote
Product Attribute Attribute Value
RECOM
Isolated DC/DC Converters
RoHS:  Details
1 Output
2 W
10.8 V
13.2 V
12 V
167 mA
6.4 kV
- 40 C
+ 95 C
Through Hole
SIP-7
19.5 mm
9.8 mm
12.5 mm
Industrial
Isolated
RxxP2xx
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Efficiency: 75%
Input Voltage: 10.8 V to 13.2 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converter
Part # Aliases: 10004742
Unit Weight: 0.151678 oz
USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99
Image Description
Bergquist Company GPVOUS-0.080-00-0816 Also Bought Image
Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191192
Molex 105314-1304 Also Bought Image
Headers & Wire Housings NanoFit RA Hdr TH DR 4Ckt 0.76um Au Blk
Molex 22-28-5124 Also Bought Image
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 12 Ckt 15 SGold
Kyocera AVX 12063C106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10%
Analog Devices Inc. LT3990EMSE-5#PBF Also Bought Image
Switching Voltage Regulators 60V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes in MS16E
Texas Instruments TLV2784IDR Also Bought Image
Operational Amplifiers - Op Amps Dual 1.8V RRIO 8MH Amplifier
Bourns CRM2512-JW-3R3ELF Also Bought Image
Current Sense Resistors - SMD 2watts 5% 3.3ohms 200 PPM 2512
Pulse FIS115NL Also Bought Image
Current Transformers THT Current Sense 18000uH 2Ohms
Vishay IHLP6767GZER100M01 Also Bought Image
Fixed Inductors 10uH 20% upto 2MHz