RT4MPR

REAN
568-RT4MPR

RT4MPR

Mfr.:

Description:
XLR Connectors 4P MALE CHASSIS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 207

Stock:

207 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$3.04 $304.00
$2.81 $562.00
$2.75 $1,375.00
$2.57 $2,570.00
$2.49 $4,980.00
$2.40 $12,000.00
10,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: XLR Connectors
RoHS:  Details
Receptacles
Mini (Tiny) XLR
4 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
tinyXLR RT
Brand: REAN
Color: Nickel
Contact Material: Brass
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: tinyXLR
Unit Weight: 0.246918 oz

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors provide a rugged latch or screw lock for connections to wireless belt packs, portable recording and data collection devices, and more. Shielding provides high noise immunity/EMI protection while a chuck-type strain relief provides high cable retention. This series is offered in 3-, 4-, or 5-pole configurations. REAN TINY XLR Cable Connectors also provide optional weather resistance.

TINY XLR Chassis Connectors

REAN TINY XLR Chassis Connectors are designed to protect the connector from water damage even in an unmated condition. These connectors offer front- and rear-mountable designs with a shielded housing system for high noise immunity and EMI protection. Other features include ≤5mΩ contact resistance, >1GΩ insulation resistance, >500VRMS dielectric strength, and <5A rated current per contact. REAN TINY XLR Chassis Connectors withstand more than 1000 mating cycles. The RT*MP provides a water-resistant connection if mated with RT*FC-B-W.

Image Description
Neutrik RT4FC-B
4P TINY XLR FEMALE BLK SHELL, GOLD REAN
Neutrik RT3FC-B
3P TINY XLR FEMALE BLK SHELL, GOLD REAN
Neutrik NYS231BG
Plug 3.5mm stereo black/gold REAN
Neutrik NYS240BG
Cable Jack 3.5mm stereo blk/gold REAN
Neutrik RT3MP
3P TINY XLR MALE POLE RECPT
Neutrik RT5FC-B
5P FEMALE TINY CABLE BLK HSG Au CONT REA
Neutrik RT3MPR
3P MALE CHASSIS CONN
Neutrik RT4MC-B
4P MALE CABLE CONN Au CONTACTS
Neutrik BRT-L
CHUCK/BUSHING TINY 0.4-0.5MM OD
Neutrik RT4MP
4P TINY XLR MALE PNL NKL SHELL, GOLD REA