RP2RCF-D

REAN Logo
568-RP2RCF-D

RP2RCF-D

Mfr.:

Description:
Phone Connectors Rean Plug 1/4in mono low profile RA Ni/N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,285

Stock:

1,285 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.87 $1.87
10 $1.71 $17.10
20 $1.70 $34.00
50 $1.68 $84.00
100 $1.46 $146.00
200 $1.42 $284.00
500 $1.40 $700.00
1,000 $1.38 $1,380.00
2,000 $1.37 $2,740.00
Product Attribute Attribute Value
Neutrik
Product Category: Phone Connectors
RoHS:  Details
1/4 in
Male
1 Position
Screw
Not Switched
Solder
Nickel
-
Right Angle
Bulk
Brand: REAN
Color: Silver
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.352740 oz

USHTS:
8536698000
CNHTS:
8538900000
TARIC:
8536699099
ECCN:
EAR99

Pancake 1/4" Right-Angle Plugs

REAN Pancake 1/4" TS (mono) Right-Angle Plugs are ideal for musical instrument pedalboards and other applications where a low profile is desirable. These plugs feature a modern, forward-looking design with either nickel or black back covers. REAN Pancake 1/4" Right-Angle Plugs are rated to >1000 mating cycles.

Image Description
Neutrik RP2RCF-BAG-D Also Bought Image
Phone Connectors Rean Plug 1/4in mono low profile RA Bk/N
Neutrik RP2RCF Also Bought Image
Phone Connectors Rean Plug 1/4in mono low profile RA Ni/A
ECS ECS-.327-12.5-13X-C Also Bought Image
Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 35K Ohms, +/-10ppm -20 C 70 C, 2.1 x 6.2 1 uw Max +/- 3 ppm 1st Year Aging Max
Neutrik NYS229 Also Bought Image
Phone Connectors 1/4" MONO OPEN REAN
Central Semiconductor 2N3904 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
Neutrik NYS201 Also Bought Image
Phone Connectors 1/4" MONO METAL REAN
Neutrik NC3MPP Also Bought Image
XLR Connectors 3C MALE SOLDER CUP
Neutrik NYS201-U Also Bought Image
Phone Connectors 1/4" MONO PLUG REAN SHORT METAL HANDLE
Neutrik NYS240L Also Bought Image
Phone Connectors 1/8 STROCBL JK 3.5MM MAX CBL OD 6MM REAN
VCC CLB_300_CTP Also Bought Image
LED Lenses Clear Fresnel Lens Cliplite 5mm