NYS354

REAN
568-NYS354

NYS354

Mfr.:

Description:
RCA Phono Connectors SHIELDED RIGHT ANGLE REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 719

Stock:

719 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.99 $9.90
$0.889 $88.90
$0.755 $377.50
$0.646 $646.00
$0.623 $1,557.50
$0.616 $3,080.00
$0.607 $6,070.00
25,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: RCA Phono Connectors
RoHS:  Details
PCB Mount Jack
Female
PCB
Nickel
Right Angle
Solder Pin
Black
Brass
1
NYS
Bulk
Brand: REAN
Current Rating: -
Insulator Color: -
Jacket Color: -
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: -
Unit Weight: 0.261027 oz

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Vishay RGP10M-E3/54
Diodes - General Purpose, Power, Switching 1.0 Amp 1000 Volt
Alpha (Taiwan) RV122F-20-15F-A100K-0072
Potentiometers Audio Flatted/D Shaft 100K
Cornell Dubilier 150104J400EC
Film Capacitors 400V .1uF METAL POLY
Vishay RL20S152GRE5
Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2%
Vishay RL20S272GRE6
Metal Film Resistors - Through Hole 1/2watt 2.7Kohms 2%
Vishay RN65D1001FB14
Metal Film Resistors - Through Hole 1/2watt 1Kohms 1% 100ppm
Vishay CW0051K000JB12
Wirewound Resistors - Through Hole 5watts 1Kohms 5%
TT Electronics RC20GF473J
Carbon Composition Resistors 47K OHM 5%
Xicon 262-6.8K-RC
Metal Oxide Resistors 6.8Kohms 5% Tol
KOA Speer MO2CT631R102J
Metal Oxide Resistors 2W 1K 5%