NYS240L

REAN Logo
568-NYS240L

NYS240L

Mfr.:

Description:
Phone Connectors 1/8 STROCBL JK 3.5MM MAX CBL OD 6MM REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,139

Stock:

1,139 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.43 $1.43
10 $1.30 $13.00
50 $1.27 $63.50
100 $1.11 $111.00
300 $1.08 $324.00
500 $1.07 $535.00
1,000 $1.05 $1,050.00
2,500 $1.04 $2,600.00
Product Attribute Attribute Value
Neutrik
Phone Connectors
RoHS:  Details
3.5 mm, 1/8 in
Female
3 Position
Cable
Not Switched
Solder
Tin
-
Straight
NYS
Brand: REAN
Contact Material: Brass
Contact Rating: 1 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.388014 oz

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NYS Phone Plugs & Jacks

Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.

Image Description
Neutrik RP2RCF-D Also Bought Image
Phone Connectors Rean Plug 1/4in mono low profile RA Ni/N
Neutrik NC4FXX Also Bought Image
XLR Connectors 4P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik NYS231 Also Bought Image
Phone Connectors 3.5MM TRS PLUG REAN
Hammond 1590BBBK Also Bought Image
Enclosures, Boxes, & Cases Diecast Alum Black 4.67x3.68x1.18
Neutrik NC4MP Also Bought Image
XLR Connectors 4C MALE NICKEL SILVER CONTACTS
Neutrik NYS230 Also Bought Image
Phone Connectors 1/4" STEREO OPEN REAN
Neutrik NYS231LBG Also Bought Image
Phone Connectors Plug 3.5mm TRS 24AWG 6MM OD CABLE
Neutrik NYS240BG Also Bought Image
Phone Connectors Cable Jack 3.5mm stereo blk/gold REAN
Neutrik RT3FC-B Also Bought Image
XLR Connectors 3P TINY XLR FEMALE BLK SHELL, GOLD REAN
Neutrik NYS231L Also Bought Image
Phone Connectors Plug 3.5mm stereo Ni/Si 24 AWG REAN