NYS2203

REAN
568-NYS220/3

NYS2203

Mfr.:

Description:
Phone Connectors 1/4" STEREO REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 367

Stock:

367 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.46 $34.60
$2.93 $293.00
$2.74 $548.00
$2.44 $1,220.00
$2.26 $2,260.00
$2.20 $4,400.00
$2.17 $10,850.00
10,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: Phone Connectors
RoHS:  Details
1/4 in
Female
3 Position
Chassis (Panel)
Not Switched
Screw
Tin, Selenium
-
Straight
NYS
Brand: REAN
Contact Material: Bronze
Contact Rating: 1 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.818356 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NYS Phone Plugs & Jacks

Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.

Image Description
Neutrik NYS221
Phone Connectors 1/4" STEREO REAN
Neutrik NYS229-U
Phone Connectors 1/4" OPEN FRAME JACK MONO NICKEL
Neutrik NYS230
Phone Connectors 1/4" STEREO OPEN REAN
Bourns PDB183-GTR01-504A2
Potentiometers 500KOHMS KNURLED SOLDER LUGS
Neutrik NYS230-U
Phone Connectors 1/4" OPEN FRAME JACK STEREO NCK/SIL REAN
Neutrik NYS2203P
Phone Connectors Cable Jack 1/4 in STEREO NCK/SIL REAN
Bourns PDB182-GTRB1-504MN
Potentiometers 500Kohm 20% 17mm Knurled Shaft/SL/CD
Neutrik NYS232
Phone Connectors 1/4" STEREO JACK VERT REAN
Neutrik NYS2202
Phone Connectors 1/4" MONO REAN
Keystone Electronics 1290-79
9V Battery Snaps & Contacts PCB 9V HOLDER