1.90.900.003/0000

RAFI
611-1909000030000

1.90.900.003/0000

Mfr.:

Description:
Lamp Holders & Accessories Lamp extractor for lamp diameter 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

6
Expected 20-Nov-23

Factory Lead-Time:

7
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$6.35 $1,587.50
$6.32 $3,160.00
$6.29 $6,290.00
2,500 Quote
Product Attribute Attribute Value
RAFI
Product Category: Lamp Holders & Accessories
RoHS:  Details
Brand: RAFI
Product Type: Lamp Holders
Factory Pack Quantity: 2
Subcategory: Lamps (Non-LED)
Part # Aliases: 1.90900.003/0000 1.90900.0030000
Unit Weight: 0.035309 oz
USHTS:
8538906000
CNHTS:
8541410000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Image Description
KEMET A759KS157M1EAAE025
Aluminum Organic Polymer Capacitors 25Vol 150uF RAD 2KHr ESR=25 mOhms
HARTING 09990000012
Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
HARTING 09990000319
Extraction, Removal & Insertion Tools MODULE REMOVAL TOOL HAN E MODULAR
FTDI FT230XS-U
USB Interface IC USB to Basic Serial UART IC SSOP-16
TE Connectivity 539972-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
WIMA MKS4D036802E00KSSD
Film Capacitors 100V .68uF 10% PCM7.5
Alpha (Taiwan) RV09AF-40-20K-A1M
Potentiometers Audio 9mm 1M
Kingbright WP424GDT
Standard LEDs - Through Hole 3MM FLAT TOP GRN
EAO 61-9740.0
Switch Hardware LED REMOVER
WIMA MKS4D021002A00KSSD
Film Capacitors 100V .01uF 10% PCM7.5