1.90.690.344/0000

RAFI
611-1.90.690.3440000

1.90.690.344/0000

Mfr.:

Description:
LED Replacement Lamps - Based LEDs LED Blue 450 mcd BA9s 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.60 $21.60
$21.59 $215.90
Product Attribute Attribute Value
RAFI
Product Category: LED Replacement Lamps - Based LEDs
RoHS:  Details
Based LEDs
Bayonet
Blue
450 mcd
24 V
Brand: RAFI
Product Type: LED Replacement Lamps
Factory Pack Quantity: 5
Subcategory: LED Indication
Part # Aliases: 1.90690.344/0000 1.90690.3440000

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99