FDA2-17251QBKT3F

Qualtek Logo
562-FDA2-17251QBKT3F

FDA2-17251QBKT3F

Mfr.:

Description:
AC Fans AC FAN 172x51mm Ball 230VAC TERM

In Stock: 44

Stock:

44 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $45.17 $45.17
12 $40.86 $490.32
24 $38.17 $916.08
60 $37.63 $2,257.80
108 $34.68 $3,745.44
252 $34.41 $8,671.32
504 Quote
Product Attribute Attribute Value
Qualtek
Product Category: AC Fans
RoHS:  Details
Axial
151 mm
51 mm
172 mm
230 VAC
275 CFM (7.8 m3/min)
Ball
60 DBA
3300 RPM
27 W
Aluminum
Quick Connect Terminal
HPLC
Brand: Qualtek
Current Type: AC
Pressure Type: 16.5 mmAq, 19.5 mmAq
Product Type: AC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2 lbs

USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
TARIC:
8414592590
ECCN:
EAR99

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Image Description
Phihong AA10E-050A(M)-R Also Bought Image
Wall Mount AC Adapters 10W 5V 2A EU Micro B DC output
Microchip ATMEGA32U2-AUR Also Bought Image
8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz
Phoenix Contact 1984617 Also Bought Image
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm SCREW
CUI Devices AMT102-V Also Bought Image
Encoders Radial Encoder Kit 9 sleeve, base, covr
Omron G5Q-14-DC5 Also Bought Image
General Purpose Relays Power PCB Relay Sealed SPDT 5VDC
TE Connectivity T9AP1D52-12 Also Bought Image
General Purpose Relays SPST-NO FLNG MT 12DC
MACOM MRF150MP Also Bought Image
RF MOSFET Transistors Matched pair Transistors
RECOM R-78E5.0-1.0 Also Bought Image
Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU
Amphenol UE27-BC54-100 Also Bought Image
USB Connectors USB R/A 30u Au BLACK
Pulse HX1198NL Also Bought Image
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port

FEATURED PRODUCTS
QUALTEK