3021001-03

Qualtek
562-3021001-03

3021001-03

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A-B 28/28 AWG 3' BLK USB 2.0

In Stock: 6,302

Stock:

6,302 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$2.08 $20.80
$2.07 $103.50
$1.85 $185.00
$1.80 $450.00
$1.53 $765.00
$1.39 $1,390.00
$1.35 $3,375.00
Product Attribute Attribute Value
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  Details
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG, 28 AWG
3 ft
Black
400 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 1.442176 oz

USHTS:
3926909985
CNHTS:
8544421100
CAHTS:
8544420000
JPHTS:
3926900294
TARIC:
8544429090
ECCN:
EAR99

USB Cable Assemblies

Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.

Image Description
Adafruit 4447
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
TE Connectivity 5-747904-2
D-Sub Standard Connectors 9P PLUG TIN
KEMET C0805F104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Infineon BAT5404E6327HTSA1
Schottky Diodes & Rectifiers 30V 0.2A
Lite-On LTST-C150KGKT
Standard LEDs - SMD Green Clear 571nm
Vishay CRCW08050000Z0ECC
Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use
Wurth Elektronik 726141001
USB Connectors WA-PCCA USB Type B Black 16.4x11mm
NorComp 160-000-109R000
D-Sub Tools & Hardware 9P MALE DUST COVER CLEAR PE MATERIAL
Texas Instruments SN74HCT541PW
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt

FEATURED PRODUCTS
QUALTEK