UJ4SC075006K4S

Qorvo
431-UJ4SC075006K4S

UJ4SC075006K4S

Mfr.:

Description:
JFET 750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 656

Stock:

656 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.26 $78.26
$60.62 $1,818.60
$48.42 $5,810.40
Product Attribute Attribute Value
Qorvo
Product Category: JFET
RoHS:  Details
SiC
SMD/SMT
TO-247-4
N-Channel
750 V
120 A
5.9 mOhms
714 W
- 55 C
+ 175 C
UJ4SC
Tube
Brand: Qorvo
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

High-Performance SiC FETs

UnitedSiC / Qorvo High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

Image Description
Qorvo UJ4SC075009B7S
JFET
Qorvo UJ4SC075011B7S
JFET
Qorvo UJ4C075023B7S
JFET
Qorvo UJ4C075033B7S
JFET
Qorvo UJ4C075044B7S
JFET
Qorvo UJ4SC075018B7S
JFET
Qorvo UF3N170400B7S
JFET 1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L
Qorvo UJ4C075033K3S
JFET 750V/33mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH
Qorvo UJ4SC075011K4S
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE