UJ3N065025K3S

Qorvo
431-UJ3N065025K3S

UJ3N065025K3S

Mfr.:

Description:
JFET 650V/25mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 244

Stock:

244 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.17 $20.17
$18.53 $185.30
$15.64 $1,876.80
$13.94 $7,109.40
1,020 Quote
Product Attribute Attribute Value
Qorvo
Product Category: JFET
RoHS:  Details
SiC
Through Hole
TO-247-3
N-Channel
Single
650 V
20 V
85 A
25 mOhms
441 W
- 55 C
+ 175 C
UJ3N
AEC-Q101
Tube
Brand: Qorvo
Product Type: JFETs
Factory Pack Quantity: 30
Subcategory: Transistors
Tradename: Sic JFET
Unit Weight: 0.338401 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290075
CNHTS:
8541290000
TARIC:
8541210000
ECCN:
EAR99

UJ3N Normally-On JFET Transistors

UnitedSiC / Qorvo UJ3N JFET Transistors are high-performance, SiC Normally-On Junction Gate Field-Effect Transistors with options ranging from 650V to 1700V. This series exhibits ultra-low on resistance (RDS(ON)), as low as 25mΩ, and low gate charge (QG), allowing for low conduction and reduced switching loss. The device's normally-on characteristics with low RDS(ON) at VGS = 0V are also ideal for current protection circuits without the need for active control. The UJ3N JFET transistors are also commonly used in series connection with a Si-MOSFET as robust "Supercascodes," giving all of the advantages of wide band-gap technology with very high operating voltages and easy gate drive.

Image Description
Vishay RCA12061R00JNEA
1 OHM 5%
Nexperia HPZR-C15-QX
HPZR-C15-Q/SOD123W/SOD2
Qorvo UJ4SC075011B7S
Qorvo UF3N170400B7S
1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L
Qorvo UJ4SC075006K4S
750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Bourns CHP2512AJW-270ELF
ResHighPowerA 2512 27R 5% 3W TC200
Qorvo UF4SC120023K4S
1200V/23mOhm, N-Off SiC STACK CASCODE, G4 FAST, TO-247-4L, REDUCED RTH
onsemi BC846BLT1G
100mA 80V NPN
Qorvo UJ3N065080K3S
650V/80mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3N120035K3S
1200V/35mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth