UJ3D1250K2

Qorvo
431-UJ3D1250K2

UJ3D1250K2

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/50A SiC SCHOTTKY DIODE G3, TO-247-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

871
Expected 04-Apr-24

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.32 $22.32
$20.59 $205.90
$17.57 $2,108.40
$16.84 $8,588.40
1,020 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2L
Single
SiC
50 A
1.2 kV
1.5 V
275 A
52 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: Qorvo
Pd - Power Dissipation: 319 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

QSPICE™ Simulator

Qorvo QSPICE™ Simulator delivers a significant step in the evolution of circuit simulation. QSPICE provides reliable power and analog simulation with speed and accuracy, with the ability to incorporate massive quantities of digital logic. The QSPICE modeling language was created with the advantage of hindsight from having authored thousands of mixed-mode simulation models. This design tool is licensed for commercial and educational use by everyone, is free to download and use, and has no feature limitations.

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Qorvo UJ4C075018K4S
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
onsemi NDSH50120C
Schottky Diodes & Rectifiers Silicon Carbide (SiC) Schottky Diode - EliteSiC, 50 A, 1200 V, D3, TO-247-2L
KEMET SCR29XV-110-1R5A019JH
Common Mode Chokes / Filters 1000V 2.2mH 11A ESR= 87mOhms AEC-Q200
SemiQ GP3D050A120B
Schottky Diodes & Rectifiers SiC Schottky Diode 1200V 50A TO-247-2
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
Analog Devices Inc. AD822ANZ
Precision Amplifiers DUAL, SNGL SPLYPREC'N AMP
Texas Instruments SN74LV1T34DBVRG4
Translation - Voltage Levels Single Power Supply BUFFER Logic Level Shifter (no enable) 5-SOT-23 -40 to 125
Qorvo UF3C120040K4S
MOSFET 1200V/40mOhm, SiC, FAST CASCODE, G3, TO-247-4L, REDUCED Rth