UJ3D1220K2

Qorvo
431-UJ3D1220K2

UJ3D1220K2

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/20A SiC SCHOTTKY DIODE G3, TO-247-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,039

Stock:

1,039 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.63 $9.63
$8.70 $87.00
$7.20 $864.00
$6.27 $3,197.70
$5.89 $6,007.80
2,520 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-247-2L
Single
SiC
20 A
1.2 kV
1.52 V
190 A
18 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: Qorvo
Pd - Power Dissipation: 205 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

QSPICE™ Simulator

Qorvo QSPICE™ Simulator delivers a significant step in the evolution of circuit simulation. QSPICE provides reliable power and analog simulation with speed and accuracy, with the ability to incorporate massive quantities of digital logic. The QSPICE modeling language was created with the advantage of hindsight from having authored thousands of mixed-mode simulation models. This design tool is licensed for commercial and educational use by everyone, is free to download and use, and has no feature limitations.

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

Image Description
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
IXYS IXYH55N120C4
IGBT Transistors XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247
Toshiba TLP3910(D4-TP,E
Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE
Fair-Rite 2522202718Y4
Ferrite Beads 2220 Case Size Multilayer Chip Bead
STMicroelectronics STPSC2H12B2Y-TR
Schottky Diodes & Rectifiers Automotive 1200 V, 2 A High surge Silicon Carbide Diode
Sensata 67F085
Thermostats SUB-MIN THERMOSTAT (TO-220)
Murata GCM31C5C3A102FX03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 1 kVDC 1% 1206 C0G (NP0) AEC-Q200
SemiQ GP3D020A120B
Schottky Diodes & Rectifiers SiC Schottky Diode 20A 1200V TO-247-2
Wolfspeed C4D20120H
Schottky Diodes & Rectifiers 20A 1200V SiC Schottky Diode
Qorvo UJ3D1202TS
Schottky Diodes & Rectifiers 1200V/2A SiC SCHOTTKY DIODE G3, TO-220, ENHANCED SURGE