UJ3D1202TS

Qorvo
431-UJ3D1202TS

UJ3D1202TS

Mfr.:

Description:
Schottky Diodes & Rectifiers 1200V/2A SiC SCHOTTKY DIODE G3, TO-220, ENHANCED SURGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 759

Stock:

759 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$2.21 $110.50
$1.77 $177.00
$1.45 $725.00
$1.21 $1,210.00
$1.17 $2,925.00
$1.13 $5,650.00
Product Attribute Attribute Value
Qorvo
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
Through Hole
TO-220-2
Single
SiC
2 A
1.2 kV
1.4 V
30 A
20 uA
- 55 C
+ 175 C
UJ3D
AEC-Q101
Tube
Brand: Qorvo
Pd - Power Dissipation: 75 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 0.117790 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

UJ3D 650V/1200V/1700V SiC Schottky Diodes

UnitedSiC / Qorvo UJ3D 650V/1200V/1700V SiC Schottky Diodes are designed to take advantage of SiC's superior physical characteristics over standard silicon, with 4 times better dynamic characteristics and 15% less forward voltage (VF). With zero reverse recovery charge and a high maximum junction temperature of 175°C, these devices are ideally suited for high-frequency and high-efficiency power systems with minimum cooling requirements. These devices feature an optimized forward voltage drop, enhanced surge capability, and ultra-low reverse recovery Qc(Qrr) and are ideally suited for telecom power, server PSUs, battery chargers, and any application that requires high switching speeds and reduced losses. All devices are qualified according to AEC-Q101 standards and manufactured in a TS 16949-certified supply chain, making them ideal for automotive applications. 

Image Description
Qorvo UF3N170400B7S
JFET 1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L
Qorvo UF3C120080B7S
MOSFET 1200V/80mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3D1220KSD
Schottky Diodes & Rectifiers 1200V/20A, SiC, SCHOTTKY DIODE, G3, TO-247-3L, ENHANCED SURGE, DUAL
Qorvo UJ3N065080K3S
JFET 650V/80mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE
Bourns 3306P-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single Turn
KEMET R82DC3100AA50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Coilcraft DA2033-ALD
Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51
onsemi 1N5365BRLG
Zener Diodes 36V 5W
Amphenol 20020316-G021B01LF
Fixed Terminal Blocks 2P 5.00MM TERM BLK FIXED HORIZONTAL