UJ3C065030T3S

Qorvo
431-UJ3C065030T3S

UJ3C065030T3S

Mfr.:

Description:
MOSFET 650V/30mOhm, SiC, CASCODE, G3, TO-220-3L, REDUCED Rth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,671

Stock:

1,671 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.67 $18.67
$17.16 $171.60
$17.15 $857.50
$14.48 $1,448.00
$12.94 $6,470.00
1,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
85 A
35 mOhms
- 25 V, + 25 V
4 V
51 nC
- 55 C
+ 175 C
441 W
Enhancement
AEC-Q101
SiC FET
UJ3C
Tube
Brand: Qorvo
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFET
Rise Time: 22 ns
Factory Pack Quantity: 50
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 36 ns
Unit Weight: 0.068784 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

UJ3C SiC FETs

UnitedSiC / QorvoUJ3C SiC FETs are Silicon Carbide (SiC) FETs are based on a unique cascode configuration and optimized for soft-switching designs. The UJ3C SiC FETs are ideal for upgrading an existing silicon-based device or starting a new SiC-based design. These devices integrate a SiC JFET with a custom-designed Si-MOSFET to produce the ideal combination of normally-OFF operation, high-performance body diode, and easy gate drive of the MOSFET with the efficiency, speed, and high-temperature rating of the SiC JFET. As a result, existing systems can expect a performance increase with lower conduction and switching losses, enhanced thermal properties, and integrated gate ESD protection. 

Image Description
Qorvo UJ4C075023B7S
JFET
Qorvo UJ4C075044B7S
JFET
Qorvo UJ4C075060B7S
JFET
Qorvo UJ4SC075018B7S
JFET
Qorvo UJ4SC075009K4S
JFET 750V/9mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075044K4S
JFET 750V/44mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UF3N170400B7S
JFET 1700V/400mOhm, SiC, N-ON JFET, G3 Fast, reduced Rth, D2PAK-7L
Qorvo UJ4C075023K4S
JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE
Wurth Elektronik 3021302
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x13x2mm