UF4SC120023K4S

Qorvo
431-UF4SC120023K4S

UF4SC120023K4S

Mfr.:

Description:
MOSFET 1200V/23mOhm, N-Off SiC STACK CASCODE, G4 FAST, TO-247-4L, REDUCED RTH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 422

Stock:

422
Can Ship Immediately

On Order:

600
Expected 02-Nov-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.27 $30.27
$27.92 $279.20
$23.84 $2,860.80
$22.84 $11,648.40
1,020 Quote
Product Attribute Attribute Value
Qorvo
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
53 A
29 mOhms
- 20 V, + 20 V
6 V
37.8 nC
- 55 C
+ 175 C
385 W
Depletion
Tube
Brand: Qorvo
Product Type: MOSFET
Factory Pack Quantity: 30
Subcategory: MOSFETs
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

UF4C/SC 1200V Gen 4 SiC FETs

UnitedSiC / Qorvo UF4C/SC 1200V Gen 4 SiC FETs are a high-performance series delivering industry-best Figures of Merit. The UF4C/SC 1200V Gen 4 SiC FETs are ideal for mainstream 800V bus architectures in onboard chargers for EVs, industrial battery chargers, industrial power supplies, renewables, energy storage, welding machines, UPS, and induction heating applications. Available in 23mΩ to 70mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. This feature allows for flexible design without changing gate drive voltage, easily replacing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices.

Image Description
Qorvo UJ4SC075011B7S
JFET
Qorvo UJ4SC075006K4S
JFET 750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075011K4S
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075060K4S
JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UF4C120053K4S
MOSFET 1200V/53mOhm, N-Off SiC CASCODE, G4 FAST, TO-247-4L, REDUCED RTH
Qorvo UF4SC120030K4S
MOSFET 1200V/30mOhm, N-Off SiC STACK CASCODE, G4 FAST, TO-247-4L, REDUCED RTH
Qorvo UJ3N120070K3S
JFET 1200V/70mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE
Qorvo UJ3N065025K3S
JFET 650V/25mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3N120035K3S
JFET 1200V/35mOhm, SiC, N-ON JFET, G3, TO-247-3L, REDUCED Rth