UF3C065030K3S

Qorvo
431-UF3C065030K3S

UF3C065030K3S

Mfr.:

Description:
MOSFET 650V/30mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 413

Stock:

413 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.79 $18.79
$16.56 $165.60
$14.31 $429.30
$12.97 $3,501.90
Product Attribute Attribute Value
Qorvo
Product Category: MOSFET
RoHS:  Details
SiC
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
85 A
35 mOhms
- 25 V, + 25 V
4 V
51 nC
- 55 C
+ 175 C
441 W
Enhancement
AEC-Q101
SiC FET
UF3C
Tube
Brand: Qorvo
Configuration: Single
Product Type: MOSFET
Factory Pack Quantity: 30
Subcategory: MOSFETs
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

UF3C SiC FETs

UnitedSiC / Qorvo UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The UnitedSiC / Qorvo UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.

UF3C SiC FETs in D2-PAK Package

UnitedSiC / Qorvo UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.

High-Performance SiC FETs

UnitedSiC / Qorvo High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

Image Description
Qorvo UJ4SC075011B7S
JFET
Qorvo UJ4C075018K4S
JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075006K4S
JFET 750V/6mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075023K4S
JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4C075044K4S
JFET 750V/44mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Qorvo UJ4SC075011K4S
JFET 750V/11mOhm, N-Off SiC STACK CASCODE, G4, TO-247-4L, REDUCED RTH
Vishay MAL225727681E3
Aluminum Electrolytic Capacitors - Snap In 680uF 450V 35x55mm
Qorvo UJ3C065030K3S
MOSFET 650V/30mOhm, SiC, CASCODE, G3, TO-247-3L, REDUCED Rth
Qorvo UF3C065040K3S
MOSFET 650V/40mOhm, SiC, FAST CASCODE, G3, TO-247-3L, REDUCED Rth
Qorvo UJ3D06516TS
Schottky Diodes & Rectifiers 650V/16A SiC SCHOTTKY DIODE G3, TO-220-2L, ENHANCED SURGE