TQQ6107

772-TQQ6107

TQQ6107

Mfr.:
Qorvo

Description:
Signal Conditioning Band 7 BW 70MHz IL 2.6dB Typ. BAW

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104

Stock:

104 Can Ship Immediately
Quantities greater than 104 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $8.95 $8.95
25 $6.71 $167.75
100 $5.03 $503.00
250 $4.50 $1,125.00
500 $4.00 $2,000.00
1,000 $3.50 $3,500.00
Full Reel (Order in multiples of 2500)
2,500 $2.85 $7,125.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
BAW Filters
2620 MHz to 2690 MHz, 2500 MHz to 2570 MHz
2620 MHz to 2690 MHz, 2500 MHz to 2570 MHz
5 V
70 MHz
SMD/SMT
2.5 mm x 2 mm x 0.98 mm
- 20 C
+ 85 C
TQQ
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 2.6 dB, 2.3 dB
Moisture Sensitive: Yes
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 2500
Subcategory: Filters
Type: Band 7 BAW Duplexer
Part # Aliases: 1129044 1129044
Unit Weight: 0.013487 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541600060
CNHTS:
8517799000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
5A991.b
Image Description
Qorvo TQP9309 Also Bought Image
RF Amplifier .7-.96GHz PAE 27% Gain 32 dB
Qorvo TQQ0041T Also Bought Image
Signal Conditioning 2.58GHz Band 41 Low Drift BAW
Qorvo TQM963014 Also Bought Image
Signal Conditioning Band Class 14 BAW IL 1.8dB TX 2.2dB Rx
Qualcomm RF360 B39212B9451P810 Also Bought Image
Signal Conditioning WCDMA Band I Downlink Filter
onsemi NCP702SN30T1G Also Bought Image
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ IQ 10 MA ULTRA-LOW NOISE
onsemi NCP702SN28T1G Also Bought Image
LDO Voltage Regulators 200 MA LDO ULTRA-LOW IQ IQ 10 MA ULTRA-LOW NOISE
Qualcomm RF360 B39202B9477P810 Also Bought Image
Signal Conditioning WCDMA Band II Downlink Filter
Qorvo QPQ1290TR7 Also Bought Image
Signal Conditioning Band 41 Tx/Rx Filter LowDrift BAW