TQP7M9105

Qorvo
772-TQP7M9105

TQP7M9105

Mfr.:

Description:
RF Amplifier 50-1500MHz 1W 5V P1dB 30dBm @ 940MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.24 $13.24
$9.61 $240.25
$7.80 $780.00
$6.34 $1,585.00
$5.25 $2,625.00
Full Reel (Order in multiples of 1000)
$5.10 $5,100.00
2,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
Driver Amplifiers
GaAs InGaP
50 MHz to 1.5 GHz
30 dBm
19.5 dB
5 V
6.3 dB
47 dBm
220 mA
- 40 C
+ 105 C
TQP7M9105
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Test Frequency: 940 MHz
Part # Aliases: 1083222
Unit Weight: 0.004603 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series

TQP7M910x High Linearity Amplifiers

Qorvo TQP7M910x High Linearity Amplifiers are Indium Gallium Phosphide (InGaP) / Gallium arsenide (GaAs) Heterojunction Bipolar Transistors (HBTs) that deliver high performance across a broad range of frequencies. The TQP7M910x Amplifiers integrate on-chip DC over-voltage and RF over-drive protection. This protects the amplifier from electrical DC voltage surges and high input RF input power levels that may occur in a system. On-chip ESD protection allows the amplifier to have a very robust Class 2 HBM ESD rating. The TQP7M910x Amplifiers are targeted for use as driver amplifiers in wireless infrastructure where high linearity, medium power, and high efficiency are required. These device are an excellent candidate for transceiver line cards and high power amplifiers in current and next generation multicarrier 3G / 4G base stations.

Image Description
Qorvo TQP7M9105-PCB900
RF Development Tools 50-1500MHz 1W 5V Eval Board
Image Description
Mini-Circuits GVA-63+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits GVA-84+
RF Amplifier ML AMPL / SURF MT / RoHS
Qorvo TQP3M9036
RF Amplifier 400-2000MHz NF.45dB Gain 19dB @.9GHz LNA
Anaren C0409J5003AHF
Signal Conditioning 400-900MHz IL .6dB 3dB Hybrid Coupler
Qorvo TQP7M9105-PCB900
RF Development Tools 50-1500MHz 1W 5V Eval Board