TQP5525

Qorvo Logo
772-TQP5525

TQP5525

Mfr.:

Description:
RF Amplifier 802.11a/n/ac 5GHz Gain 32dB

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,341

Stock:

1,341 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.45 $6.45
25 $5.81 $145.25
100 $5.18 $518.00
250 $4.45 $1,112.50
500 $3.88 $1,940.00
1,000 $3.28 $3,280.00
Full Reel (Order in multiples of 2500)
2,500 $2.65 $6,625.00
5,000 $2.15 $10,750.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-EP-20
Wi-Fi Network Equipment Amplifiers
Si
4.9 GHz to 5.925 GHz
32 dBm
32 dB
5 V
7 dB
600 mA
- 40 C
+ 85 C
TQP5525
Reel
Cut Tape
MouseReel
Brand: Qorvo
Frequency Range: 4900 MHz to 5925 MHz
Input Return Loss: 10 dB
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.3 V
Test Frequency: 5150 MHz to 5925 MHz
Part # Aliases: 1096615 1096615
Unit Weight: 0.096529 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542339000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

TQP5523 & TQP5525 5GHZ WLAN Power Amplifiers

Qorvo TQP5523 and TQP5525 5GHZ WLAN Power Amplifiers are high power WLAN power amplifier modules that contain an internally matched 3-stage PA, compensated DC biasing circuit and output power detector. These PA modules provide high gain (32dB), high linearity, industry leading EVM floor, and excellent spectral purity for wideband OFDM applications. These PA modules feature chipset logic compatible control voltages that draw very low current to facilitate ease of use and compatibility with current and future transceiver generations. The architecture and interface of the TQP5523 and TQP5525 are optimized for most stringent EVM requirements of next generation 802.11.ac WLAN devices.

Image Description
RECOM RPY-1.5Q-R Also Bought Image
Non-Isolated DC/DC Converters 7.5W 4-36Vin 5Vout 1.5A Reel
Taiyo Yuden MSAST1L3YB5104KFNA01 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R
Mini-Circuits HFCN-3500+ Also Bought Image
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-6000+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Qorvo TQP3M9008 Also Bought Image
RF Amplifier .05GHz to 4GHz 35.5dBm OIP3
Qorvo TQP3M9009 Also Bought Image
RF Amplifier 50MHz to 4000MHz 5Volts 21.8dB Gain
Qorvo TQP7M9102 Also Bought Image
RF Amplifier 400-4000MHz NF 3.9dB Gain 17.8dB .5W
Qorvo TGF3020-SM Also Bought Image
RF MOSFET Transistors 4-6GHz 5W 32Volt P3dB 38.4 dBm GaN
Qorvo QPL9503EVB-01 Also Bought Image
RF Development Tools 1-6GHz Gain 21.6dB Eval Board
NXP AFT27S010NT1 Also Bought Image
RF MOSFET Transistors Airfast RF Pwr LDMOS Trx, .7-3.6GHz 1.26