TQP4M9072

Qorvo Logo
772-TQP4M9072

TQP4M9072

Mfr.:

Description:
Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,880

Stock:

2,880 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $8.06 $8.06
25 $5.85 $146.25
100 $4.75 $475.00
250 $3.86 $965.00
500 $3.20 $1,600.00
1,000 $2.63 $2,630.00
Full Reel (Order in multiples of 2500)
2,500 $2.33 $5,825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Attenuators
RoHS:  Details
QFN-24
4 GHz
6 bit
1 Channel
50 Ohms
-
0.5 dB
Si
- 40 C
+ 85 C
Attenuation: 31.5 dB
Brand: Qorvo
Minimum Frequency: 0.7 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V/5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: TQP4M9072
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Type: Digital Step Attenuator
Part # Aliases: 1075842 1075842
Unit Weight: 0.032741 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330299
ECCN:
EAR99

TQP4M9071 & TQP4M9072 Digital Step Attenuators

Qorvo TQP4M9071 and TQP4M9072 Digital Step Attenuators are high linearity, low insertion loss, 6-bit, 31.5dB digital step attenuators (DSA) operating over the DC to 4GHz frequency range. The TQP4M9071 can operate with either a 3.3V or 5.0V supply, and has a parallel control interface for changing attenuation states. The TQP4M9072 uses a single positive 5.0V supply and has a serial periphery interface (SPITM) for changing attenuation states. Both devices maintain high attenuation accuracy over frequency and temperature. No external matching components are needed for either DSA. The TQP4M9071 and TQP4M9072 have an added feature of not requiring external AC ground capacitors for operation above 700MHz.  

Image Description
Qorvo TQP4M9072-PCB_IF Associated Product Image
Other Development Tools Eval Board 40-500MHz
Image Description
Mini-Circuits PHA-102+ Also Bought Image
RF Amplifier MMIC AMPLIFIER
Seeed Studio 110061282 Also Bought Image
Single Board Computers Raspberry Pi Pico Basic Kit
Mini-Circuits LFCN-2250+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-575+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-120+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-1200D+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-1500+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2400+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-2600+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-3400D+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS