TQM963014

Qorvo Logo
772-TQM963014

TQM963014

Mfr.:

Description:
Signal Conditioning Band Class 14 BAW IL 1.8dB TX 2.2dB Rx

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,652

Stock:

1,652 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.87 $3.87
100 $3.03 $303.00
250 $2.26 $565.00
1,000 $1.91 $1,910.00
Full Reel (Order in multiples of 2500)
2,500 $1.91 $4,775.00
5,000 $1.66 $8,300.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Signal Conditioning
RoHS:  Details
Signal Conditioning
1.89 GHz, 1.96 GHz
1.89 GHz, 1.96 GHz
65 MHz
SMD/SMT
2.6 mm x 2.1 mm x 0.88 mm
- 10 C
+ 85 C
TQM963014
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Operating Temperature Range: - 10 C to + 85 C
Factory Pack Quantity: 2500
Subcategory: Filters
Type: BAW/SAW Duplexer
Part # Aliases: 1080492
Unit Weight: 0.140285 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8517799000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8541600000
MXHTS:
8542330201
ECCN:
5A991.b

Low Drift and NoDrift BAW/SAW Filters

Qorvo LowDrift™ and NoDrift™ Bulk Acoustic Wave (BAW) and Surface Acoustic Wave (SAW) filters reduce temperature sensitivity which results in improved insertion loss, lower power draw, and fewer service disruptions. LowDrift technology decreases temperature drift, while NoDrift technology reduces drift to 0±2ppm C. The LowDrift and NoDrift technology is ideal for reducing LTE coexistence problems.

Image Description
Mini-Circuits LFCN-900+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Murata GRM033C71A104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10% 0201
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Qorvo QPQ1289TR7 Also Bought Image
Signal Conditioning LTE Band 4/10/66 BAW
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Qorvo QPD0030 Also Bought Image
RF JFET Transistors DC-4GHz 45W GaN 48V
Qorvo QPQ1270TR7 Also Bought Image
Signal Conditioning Bd 7 BAW Duplexer
Murata NFE61PT472C1H9L Also Bought Image
Feed Through Capacitors 4700 PF 50V
Qorvo TQQ0041T Also Bought Image
Signal Conditioning 2.58GHz Band 41 Low Drift BAW
Qorvo TQQ1030 Also Bought Image
Signal Conditioning TQQ1030