TQM829007

772-TQM829007

TQM829007

Mfr.:
Qorvo

Description:
RF Amplifier 600-1000MHz .25W Gain:30.5dB @ 600MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Qorvo
RF Amplifier
RoHS:  Details
SMD/SMT
QFN-28
Si
600 MHz to 1 GHz
31.7 dB
5 V
2.1 dB
174 mA
- 40 C
+ 85 C
TQM
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 1079316
Unit Weight: 0.002497 oz
USHTS:
8542330001
CNHTS:
8542319000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b